Add To Favorites
Product Overview
Digi-Key Part Number MAX810SEXR+T-ND
Quantity Available 7,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX810SEXR+T

Description IC RESET CIRC MPU SC70-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names MAX810SEXR+
MAX810SEXR+TTR
MAX810SEXR+TTR-ND

18:56:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 5.51
10 5.20000 52.00
25 4.16000 104.00
50 3.95000 197.50
100 3.64000 364.00
250 3.45000 862.50
500 2.60000 1,300.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback