Add To Favorites
Product Overview
Digi-Key Part Number MAX808MEPA+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX808MEPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output -
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.425V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

22:27:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.22000 14.22
10 13.51000 135.10
25 9.85000 246.25
50 9.36000 468.00
100 6.56000 656.00
250 6.52004 1,630.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback