Add To Favorites
Product Overview
Digi-Key Part Number MAX808LCPA+-ND
Quantity Available 603
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX808LCPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor 1 Channel 8-PDIP
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
Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output -
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.675V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

19:05:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.22000 14.22
10 13.51000 135.10
25 9.85000 246.25
50 9.36000 468.00
100 6.56000 656.00
250 6.52000 1,630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback