Add To Favorites
Product Overview
Digi-Key Part Number MAX807MEUE+-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 1,248
Manufacturer

Manufacturer Part Number

MAX807MEUE+

Description IC SUPERVISOR MPU 16TSSOP
Expanded Description Supervisor 1 Channel 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output -
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.575V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

02:28:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.71000 13.71
10 13.02000 130.20
25 9.49000 237.25
50 9.02000 451.00
100 6.33000 633.00
250 6.27004 1,567.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback