Add To Favorites
Product Overview
Digi-Key Part Number MAX807LCWE+TCT-ND
Quantity Available 1,109
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

MAX807LCWE+T

Description IC SUPERVISOR MPU 16-SOIC
Expanded Description Supervisor 1 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output -
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.675V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MAX807LCWE+TCT

21:34:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.03000 11.03
10 10.40400 104.04
25 8.32320 208.08
50 7.90700 395.35
100 7.28280 728.28
250 6.90828 1,727.07
500 6.65860 3,329.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX807LCWE+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 4.99392
  • Digi-Reel® ? : MAX807LCWE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,109 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX807LCWE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 335 - Immediate
  • Unit Price: 12.45000
Send Feedback