Add To Favorites
Product Overview
Digi-Key Part Number MAX805SCPA+-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX805SCPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.925V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

03:02:19 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.14000 11.14
10 10.58300 105.83
25 7.71000 192.75
50 7.32460 366.23
100 5.14000 514.00
250 5.10000 1,275.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback