Add To Favorites
Product Overview
Digi-Key Part Number MAX800MCSE+-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 1,300
Manufacturer

Manufacturer Part Number

MAX800MCSE+

Description IC SUPERVISOR MPU 16-SOIC
Expanded Description Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

02:32:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.68000 25.68
10 24.39600 243.96
25 17.78000 444.50
50 16.89100 844.55
100 11.85000 1,185.00
250 11.75552 2,938.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX800MCSE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback