Add To Favorites
Product Overview
Digi-Key Part Number MAX800MCPE+-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX800MCPE+

Description IC SUPERVISOR MPU 16-DIP
Expanded Description Supervisor Open Drain, Push-Pull Channel 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

08:12:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.68000 25.68
10 24.40000 244.00
25 17.78000 444.50
50 16.89000 844.50
100 11.85000 1,185.00
250 11.76000 2,940.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback