Add To Favorites
Product Overview
Digi-Key Part Number MAX795TESA+-ND
Quantity Available 402
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX795TESA+

Description IC SUPERVISOR MPU 8-SOIC
Expanded Description Supervisor Open Drain or Open Collector Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

19:01:16 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.13000 16.13
10 15.32000 153.20
25 11.17000 279.25
50 10.61000 530.50
100 7.44000 744.00
250 7.38000 1,845.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX795TESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 5.21424
Send Feedback