Add To Favorites
Product Overview
Digi-Key Part Number MAX795RCSA+-ND
Quantity Available 330
Can ship immediately

Factory Stock ?: 1,350
Manufacturer

Manufacturer Part Number

MAX795RCSA+

Description Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Supervisors

Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.625V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 30

09:01:40 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.12000 24.12
10 22.91400 229.14
25 16.70000 417.50
50 15.86500 793.25
100 11.13000 1,113.00
250 11.04152 2,760.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX795RCSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.02696
Send Feedback