Add To Favorites
Product Overview
Digi-Key Part Number MAX792LCSE+TCT-ND
Quantity Available 4,800
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX792LCSE+T

Description IC SUPERVISOR MPU 16-SOIC
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.62V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX792LCSE+TCT

18:36:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.27000 10.27
10 9.69000 96.90
25 7.75000 193.75
50 7.36000 368.00
100 6.78000 678.00
250 6.43000 1,607.50
500 6.20000 3,100.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX792LCSE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
    10,600 - Factory Stock ?
  • Unit Price: 11.98000
  • Tape & Reel (TR) ? : MAX792LCSE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 4.65002
  • Digi-Reel® ? : MAX792LCSE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback