Add To Favorites
Product Overview
Digi-Key Part Number MAX774EPA+-ND
Quantity Available 245
Can ship immediately

Factory Stock ?: 2,550
Manufacturer

Manufacturer Part Number

MAX774EPA+

Description IC REG CTRLR BUCK-BOOST 8DIP
Expanded Description Buck-Boost Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 16.5 V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
For Use With
Additional Resources
Standard Package ? 50

05:23:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.00000 9.00
10 8.55000 85.50
25 6.00000 150.00
50 5.70000 285.00
100 4.35000 435.00
250 4.13000 1,032.50
500 3.83002 1,915.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback