Add To Favorites
Product Overview
Digi-Key Part Number MAX769EEI+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX769EEI+

Description Handheld/Mobile Devices PMIC 28-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Power Management - Specialized

Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply 4µA
Voltage - Supply 1.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-QSOP
Supplier Device Package 28-QSOP
 
Additional Resources
Standard Package ? 50

04:36:26 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.49000 14.49
10 13.76600 137.66
25 9.66000 241.50
50 9.17700 458.85
100 7.00000 700.00
250 6.65004 1,662.51
500 6.15826 3,079.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback