Add To Favorites
Product Overview
Digi-Key Part Number MAX7624CSE+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 5,050
Manufacturer

Manufacturer Part Number

MAX7624CSE+

Description IC DAC 8BIT CMOS 16SOIC
Expanded Description 8 Bit Digital to Analog Converter 1 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX7524,7624
Part Numbering System
Design Resources Development Tool Selector
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 350µs
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 10.8 V ~ 15.75 V
Voltage - Supply, Digital 10.8 V ~ 15.75 V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

20:01:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 2.93
10 2.78400 27.84
50 2.76680 138.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7624CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.65610
Send Feedback