Add To Favorites
Product Overview
Digi-Key Part Number MAX751CPA+-ND
Quantity Available 210
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

MAX751CPA+

Description IC REG BOOST 5V 1.5A 8DIP
Expanded Description Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.2V
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1.5A (Switch)
Frequency - Switching 170kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

19:24:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.24000 6.24
10 5.92800 59.28
25 4.16000 104.00
50 3.95200 197.60
100 3.01000 301.00
250 2.85948 714.87
500 2.65200 1,326.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback