Add To Favorites
Product Overview
Digi-Key Part Number MAX749EPA+-ND
Quantity Available 49
Can ship immediately

Factory Stock ?: 1,900
Manufacturer

Manufacturer Part Number

MAX749EPA+

Description IC SUPPLY LCD BIAS ADJ 8-DIP
Expanded Description LCD Display PMIC 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications LCD Display
Current - Supply 60µA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

09:58:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.90000 9.90
10 9.41000 94.10
25 6.60000 165.00
50 6.27000 313.50
100 4.78000 478.00
250 4.54004 1,135.01
500 4.21002 2,105.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback