Add To Favorites
Product Overview
Digi-Key Part Number MAX749CSA+-ND
Quantity Available 768
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX749CSA+

Description IC LCD BIAS SUPPLY DGT ADJ 8SOIC
Expanded Description LCD Display PMIC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications LCD Display
Current - Supply 60µA
Voltage - Supply 2 V ~ 6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

21:09:15 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 7.65
10 7.27000 72.70
25 5.10000 127.50
50 4.85000 242.50
100 3.69000 369.00
250 3.51004 877.51
500 3.25000 1,625.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX749CSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 3.21001
Send Feedback