Add To Favorites
Product Overview
Digi-Key Part Number MAX7424CUA+-ND
Quantity Available 187
Can ship immediately

Factory Stock ?: 6,600
Manufacturer

Manufacturer Part Number

MAX7424CUA+

Description IC FILTER LOWPASS 5TH 8-UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX7418,25
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Filters
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center 45kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 2.7 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
Additional Resources
Standard Package ? 50

08:28:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 3.72
10 3.58000 35.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7424CUA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback