Add To Favorites
Product Overview
Digi-Key Part Number MAX7409CPA+-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 5,600
Manufacturer

Manufacturer Part Number

MAX7409CPA+

Description IC FILTER LOWPASS 5TH 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Bessel, Low Pass Switched Capacitor
Frequency - Cutoff or Center 15kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
For Use With
Additional Resources
Standard Package ? 50

16:43:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 4.47
10 4.25000 42.50
50 4.22000 211.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback