Add To Favorites
Product Overview
Digi-Key Part Number MAX7375AXR805+TCT-ND
Quantity Available 4,781
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Manufacturer Part Number

MAX7375AXR805+T

Description OSCILLATOR MEMS 8MHZ CMOS SMD
Expanded Description 8MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.7 V ~ 5.5 V 6.4mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MAX7375
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 8MHz
Function -
Output CMOS
Voltage - Supply 2.7 V ~ 5.5 V
Frequency Stability -
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 6.4mA
Ratings -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Size / Dimension 0.087" L x 0.053" W (2.20mm x 1.35mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX7375AXR805+TCT

08:15:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.50000 15.00
25 1.20000 30.00
50 1.14000 57.00
100 1.05000 105.00
250 1.00000 250.00
500 0.96000 480.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7375AXR805+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: 0.72216
  • Digi-Reel® ? : MAX7375AXR805+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,831 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback