Add To Favorites
Product Overview
Digi-Key Part Number MAX7368EUE+-ND
Quantity Available 8,968
Can ship immediately

Factory Stock ?: 10,752
Manufacturer

Manufacturer Part Number

MAX7368EUE+

Description IC MULTIPLEXER DUAL 4X1 16TSSOP
Expanded Description I²C Switch IC 1 Channel 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications I²C
Multiplexer/Demultiplexer Circuit 4:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 24 Ohm
Voltage - Supply, Single (V+) 2.3 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Bi-Directional
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

22:27:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 2.52
10 2.39000 23.90
25 1.98000 49.50
50 1.88000 94.00
250 1.82000 455.00
500 1.62000 810.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7368EUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 22,500 - Factory Stock ?
  • Unit Price: 1.55001
Send Feedback