Add To Favorites
Product Overview
Digi-Key Part Number MAX7319ATE+-ND
Quantity Available 447
Can ship immediately

Factory Stock ?: 11,800
Manufacturer

Manufacturer Part Number

MAX7319ATE+

Description IC I/O EXPANDER I2C 8B 16TQFN
Expanded Description I/O Expander 8 (Input Only) I²C 400kHz 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 8 (Input Only)
Interface I²C
Interrupt Output Yes
Features POR
Output Type -
Current - Output Source/Sink 25mA
Clock Frequency 400kHz
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Additional Resources
Standard Package ? 100

08:42:42 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 2.99
10 2.84000 28.40
25 2.34000 58.50
50 2.22000 111.00
250 2.16000 540.00
500 1.91000 955.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7319ATE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.84001
Send Feedback