Add To Favorites
Product Overview
Digi-Key Part Number MAX7232BFIPL+-ND
Quantity Available 466
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Manufacturer Part Number

MAX7232BFIPL+

Description IC DRVR DECODE 8DIG 40-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX7231-34
Part Numbering System
Mfg Application Notes Buffering Scheme Drives Large LCDs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LCD
Configuration 7 Segment + 2 Annunciators
Interface 3-Wire Serial
Digits or Characters 10 Digits
Current - Supply 30µA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
 
Additional Resources
Standard Package ? 10

01:05:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.10000 9.10
10 8.64000 86.40
25 7.12000 178.00
50 6.76000 338.00
250 6.56004 1,640.01
500 5.83002 2,915.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback