Add To Favorites
Product Overview
Digi-Key Part Number MAX708TEPA+-ND
Quantity Available 295
Can ship immediately

Factory Stock ?: 10,100
Manufacturer

Manufacturer Part Number

MAX708TEPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

19:11:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.26000 12.26
10 11.65000 116.50
25 8.49000 212.25
50 8.07000 403.50
100 5.66000 566.00
250 5.61000 1,402.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback