Add To Favorites
Product Overview
Digi-Key Part Number MAX706TEPA+-ND
Quantity Available 1,265
Can ship immediately

Factory Stock ?: 3,800
Manufacturer

Manufacturer Part Number

MAX706TEPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

03:21:39 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.53000 14.53
10 13.80000 138.00
25 10.06000 251.50
50 9.56000 478.00
100 6.71000 671.00
250 6.66004 1,665.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback