Add To Favorites
Product Overview
Digi-Key Part Number MAX705EUA+-ND
Quantity Available 257
Can ship immediately

Factory Stock ?: 31,900
Manufacturer

Manufacturer Part Number

MAX705EUA+

Description IC SUPERVISOR MPU 8-UMAX
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

21:18:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.83000 8.83
10 8.39000 83.90
25 6.11000 152.75
50 5.80000 290.00
100 4.07000 407.00
250 4.04000 1,010.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX705EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 4.38192
Send Feedback