Add To Favorites
Product Overview
Digi-Key Part Number MAX6921AWI+-ND
Quantity Available 1,151
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6921AWI+

Description IC DRVR VFD TUBE SRL 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Display Drivers

Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type Vacuum Fluorescent (VF)
Configuration -
Interface 4-Wire Serial
Digits or Characters -
Current - Supply 1.65mA
Voltage - Supply 8 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 25

15:16:51 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.61000 6.61
10 6.28000 62.80
25 5.17000 129.25
50 4.91140 245.57
250 4.75948 1,189.87
500 4.23300 2,116.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6921AWI+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 4.06368
Send Feedback