Add To Favorites
Product Overview
Digi-Key Part Number MAX6888IETE+-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 480
Manufacturer

Manufacturer Part Number

MAX6888IETE+

Description IC SUPERVISOR QUAD 16-TQFN
Expanded Description Supervisor Open Drain or Open Collector Channel 16-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 180 ms Minimum
Voltage - Threshold 1.8V, 2.5V, 3.3V, 5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

17:53:28 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.45000 12.45
10 11.83000 118.30
25 8.62000 215.50
50 8.19000 409.50
100 5.75000 575.00
250 5.70004 1,425.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback