Add To Favorites
Product Overview
Digi-Key Part Number MAX6888EETE+-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6888EETE+

Description IC SUPERVISOR QUAD 16-TQFN
Expanded Description Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 180 ms Minimum
Voltage - Threshold 1.8V, 2.5V, 3.3V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

15:19:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.31000 14.31
10 13.59000 135.90
25 9.91000 247.75
50 9.41000 470.50
100 6.61000 661.00
250 6.55004 1,637.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6888EETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.13004
Send Feedback