Add To Favorites
Product Overview
Digi-Key Part Number MAX6887METE+-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6887METE+

Description IC SUPERVISOR HEX 16-TQFN
Expanded Description Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 6
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 180 ms Minimum
Voltage - Threshold 6 Selectable Threshold Combinations
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

20:06:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.82000 15.82
10 15.03000 150.30
25 10.95000 273.75
50 10.40000 520.00
100 7.30010 730.01
250 7.24004 1,810.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback