Add To Favorites
Product Overview
Digi-Key Part Number MAX6885ETP+-ND
Quantity Available 249
Can ship immediately

Factory Stock ?: 1,020
Manufacturer

Manufacturer Part Number

MAX6885ETP+

Description IC SUPERVISOR PWR SPL 20-TQFN
Expanded Description Supervisor Open Drain, Push-Pull 6 Channel 20-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 6
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 6 Selectable Threshold Combinations
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

20:11:44 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.20000 14.20
10 13.49000 134.90
25 9.83000 245.75
50 9.34000 467.00
100 6.55000 655.00
250 6.50000 1,625.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback