Add To Favorites
Product Overview
Digi-Key Part Number MAX6866UK23D3S+T-ND
Quantity Available 1,328
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6866UK23D3S+T

Description IC MPU SUPERVISOR SOT23-5
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.313V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6866UK23D3S+
MAX6866UK23D3S+TTR
MAX6866UK23D3S+TTR-ND

14:30:23 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 4.87
10 4.59000 45.90
25 3.67000 91.75
50 3.49000 174.50
100 3.21000 321.00
250 3.05000 762.50
500 2.30000 1,150.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback