Add To Favorites
Product Overview
Digi-Key Part Number MAX6866UK16D3S+CT-ND
Quantity Available 2,190
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

MAX6866UK16D3S+T

Description IC MPU SUPERVISOR SOT23-5
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 1.575V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1

07:51:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 3.70
10 3.49000 34.90
25 2.79000 69.75
50 2.66000 133.00
100 2.45000 245.00
250 2.32000 580.00
500 2.24000 1,120.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6866UK16D3S+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 1.68001
  • Digi-Reel® ? : MAX6866UK16D3S+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,190 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback