Add To Favorites
Product Overview
Digi-Key Part Number MAX6834HXRD3+TCT-ND
Quantity Available 3,840
Can ship immediately

Factory Stock ?: 42,500
Manufacturer

Manufacturer Part Number

MAX6834HXRD3+T

Description IC MPU SUPERVISOR SC70-3
Expanded Description Supervisor Open Drain or Open Collector Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.313V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6834HXRD3+TCT

16:45:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 2.43
10 2.30000 23.00
25 1.84000 46.00
50 1.74000 87.00
100 1.61000 161.00
250 1.52000 380.00
500 1.47000 735.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6834HXRD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    42,500 - Factory Stock ?
  • Unit Price: 1.10160
  • Digi-Reel® ? : MAX6834HXRD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,840 - Immediate
    42,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback