Add To Favorites
Product Overview
Digi-Key Part Number MAX6823RUK+T-ND
Quantity Available 2,682
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6823RUK+T

Description IC MPU SUPERVISOR SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6823RUK+
MAX6823RUK+TTR
MAX6823RUK+TTR-ND

08:43:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 4.22
10 3.98000 39.80
25 3.18000 79.50
50 3.02000 151.00
100 2.78000 278.00
250 2.64000 660.00
500 1.99002 995.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback