Add To Favorites
Product Overview
Digi-Key Part Number MAX6796TPLD2+-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX6796TPLD2+

Description IC REG LIN W/SPR VSR 20-TQFN
Expanded Description Supervisor Push-Pull, Totem Pole Channel 20-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Part Numbering System
MAX6791-96
Other Related Documents Automotive Product Guide
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Regulator, Supervisor
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Regulator/Supervisor
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 8.75 ms Minimum
Voltage - Threshold 4.625V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

04:07:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 2.93
10 2.78000 27.80
100 2.07000 207.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6796TPLD2+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 2.01000
Send Feedback