Add To Favorites
Product Overview
Digi-Key Part Number MAX6777XK+CT-ND
Quantity Available 7,226
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

MAX6777XK+T

Description IC MONITOR BATT LP SC70-5
Expanded Description Battery Battery Monitor IC Multi-Chemistry SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6775-81
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

10:26:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
10 3.24000 32.40
25 2.59000 64.75
50 2.46000 123.00
100 2.27000 227.00
250 2.15000 537.50
500 2.07000 1,035.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6777XK+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: 1.56000
  • Digi-Reel® ? : MAX6777XK+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,226 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback