Add To Favorites
Product Overview
Digi-Key Part Number MAX6777LT+TCT-ND
Quantity Available 3,374
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

MAX6777LT+T

Description IC MONITOR BAT LP 6-UDFN
Expanded Description Battery Battery Monitor IC Multi-Chemistry 6-uDFN (1.5x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
Additional Resources
Standard Package ? 1
Other Names MAX6777LT+TCT
MAX6777LTT

02:50:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
10 3.24000 32.40
25 2.59000 64.75
50 2.46000 123.00
100 2.27000 227.00
250 2.15000 537.50
500 2.07002 1,035.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6777LT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 1.55001
  • Digi-Reel® ? : MAX6777LT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,374 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback