Add To Favorites
Product Overview
Digi-Key Part Number MAX6765TTSD2+TCT-ND
Quantity Available 4,799
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

MAX6765TTSD2+T

Description IC REG LINEAR 3.3V 6TDFN
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 6-TDFN Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Regulator/Supervisor
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 8.75 ms Minimum
Voltage - Threshold 2.888V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN Exposed Pad (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX6765TTSD2+TCT

11:15:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.57000 7.57
10 7.14000 71.40
25 5.71200 142.80
50 5.42640 271.32
100 4.99800 499.80
250 4.74096 1,185.24
500 4.56960 2,284.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6765TTSD2+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 3.42720
  • Digi-Reel® ? : MAX6765TTSD2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,799 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback