Add To Favorites
Product Overview
Digi-Key Part Number MAX6747KA31+T-ND
Quantity Available 4,748
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6747KA31+T

Description IC RESET MPU W/ADJ RESET SOT23-8
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX6746-53
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX6747KA31+
MAX6747KA31+TTR
MAX6747KA31+TTR-ND

04:52:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.78000 7.78
10 7.34000 73.40
25 5.88000 147.00
50 5.58000 279.00
100 5.14000 514.00
250 4.88000 1,220.00
500 3.67002 1,835.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback