Add To Favorites
Product Overview
Digi-Key Part Number MAX6722UTTGD3+TCT-ND
Quantity Available 4,598
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

MAX6722UTTGD3+T

Description IC MPU SUPERVISOR SOT23-6
Expanded Description Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.11V, 3.075V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6722UTTGD3+TCT

12:30:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.76000 6.76
10 6.37500 63.75
25 5.10000 127.50
50 4.84500 242.25
100 4.46250 446.25
250 4.23300 1,058.25
500 4.08000 2,040.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6722UTTGD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 3.06002
  • Digi-Reel® ? : MAX6722UTTGD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,598 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback