Add To Favorites
Product Overview
Digi-Key Part Number MAX6719UTLTD3+T-ND
Quantity Available 4,864
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6719UTLTD3+T

Description IC SUPERVISOR MPU SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX6715-29
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.075V, 4.625V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6719UTLTD3+
MAX6719UTLTD3+TTR
MAX6719UTLTD3+TTR-ND

21:44:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 7.65
10 7.22000 72.20
25 5.77000 144.25
50 5.48000 274.00
100 5.05000 505.00
250 4.79000 1,197.50
500 3.61000 1,805.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback