Add To Favorites
Product Overview
Digi-Key Part Number MAX6717UKSHD3+TCT-ND
Quantity Available 2,929
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6717UKSHD3+T

Description IC SUPERVISOR MPU SOT23-5
Expanded Description Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.313V, 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6717UKSHD3+TCT

13:16:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.76000 6.76
10 6.38000 63.80
25 5.10000 127.50
50 4.85000 242.50
100 4.46000 446.00
250 4.23000 1,057.50
500 4.08002 2,040.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6717UKSHD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 3.06000
  • Digi-Reel® ? : MAX6717UKSHD3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback