Add To Favorites
Product Overview
Digi-Key Part Number MAX6714BUB+-ND
Quantity Available 110
Can ship immediately

Factory Stock ?: 7,550
Manufacturer

Manufacturer Part Number

MAX6714BUB+

Description IC VOLT MONITOR QUAD 10-UMAX
Expanded Description Supervisor Open Drain or Open Collector 4 Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V, Adj, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

20:20:37 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.10000 8.10
10 7.69000 76.90
25 5.61000 140.25
50 5.33000 266.50
100 3.74000 374.00
250 3.71000 927.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6714BUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: 2.58002
Send Feedback