Add To Favorites
Product Overview
Digi-Key Part Number MAX6713TEXS+T-ND
Quantity Available 3,745
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6713TEXS+T

Description IC MPU/RESET CIRC SC70-4
Expanded Description Supervisor Open Drain or Open Collector Channel SC-70-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6713TEXS+
MAX6713TEXS+TTR
MAX6713TEXS+TTR-ND

06:59:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 3.89
10 3.67000 36.70
25 2.94000 73.50
50 2.79000 139.50
100 2.57000 257.00
250 2.44000 610.00
500 1.84000 920.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback