Add To Favorites
Product Overview
Digi-Key Part Number MAX6710KUT+T-ND
Quantity Available 4,604
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6710KUT+T

Description IC SUPERVISOR MPU SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.58V, 2.93V, Adj, Adj
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6710KUT+
MAX6710KUT+TTR
MAX6710KUT+TTR-ND

17:53:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 4.68
10 4.41000 44.10
25 3.53000 88.25
50 3.35000 167.50
100 3.09000 309.00
250 2.93000 732.50
500 2.21000 1,105.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback