Add To Favorites
Product Overview
Digi-Key Part Number MAX6709KUB+-ND
Quantity Available 182
Can ship immediately

Factory Stock ?: 20,150
Manufacturer

Manufacturer Part Number

MAX6709KUB+

Description IC VOLT MONITOR QUAD 10-UMAX
Expanded Description Supervisor Open Drain or Open Collector Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 1.58V, 2.93V, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

17:11:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.83000 8.83
10 8.39000 83.90
25 6.11000 152.75
50 5.80000 290.00
100 4.07000 407.00
250 4.04000 1,010.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback