Add To Favorites
Product Overview
Digi-Key Part Number MAX667MJA/883B-ND
Quantity Available 203
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX667MJA/883B

Description IC REG LDO 5V/ADJ 8CDIP COTS
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 5V, 1.3 V ~ 16 V 250mA 8-CERDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 1.3 V ~ 16 V
Current - Output 250mA
Voltage - Dropout (Typical) 0.15V @ 250mA
Number of Regulators 1
Voltage - Input 3.5 V ~ 16.5 V
Current - Limit (Min) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-CDIP (0.300", 7.62mm)
Supplier Device Package 8-CERDIP
 
Additional Resources
Standard Package ? 50

19:51:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.50000 46.50
10 44.18000 441.80
25 40.92040 1,023.01
50 38.87000 1,943.50
100 33.60000 3,360.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback