Add To Favorites
Product Overview
Digi-Key Part Number MAX6670AUB60+-ND
Quantity Available 105
Can ship immediately

Factory Stock ?: 3,850
Manufacturer

Manufacturer Part Number

MAX6670AUB60+

Description IC TEMP SENSOR REMOTE 10-UMAX
Expanded Description Thermostat 60°C Active Low Open Drain 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MAX6668,70
Mfg Application Notes Circuit Converts PWM to Amplified and Buffered Linear Signal
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MAX6670
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 60°C
Accuracy ±2.2°C
Current - Output (Max) 250mA
Output Type Open Drain
Output Active Low
Output Function /FanOut, /OverTemp, /Warn
Selectable Hysteresis Yes
Features -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 110µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

19:03:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 2.34
10 2.22000 22.20
25 1.83000 45.75
50 1.74000 87.00
250 1.69000 422.50
500 1.50002 750.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback