Add To Favorites
Product Overview
Digi-Key Part Number MAX6665ASA40+-ND
Quantity Available 88
Can ship immediately

Factory Stock ?: 12,800
Manufacturer

Manufacturer Part Number

MAX6665ASA40+

Description IC FAN CNTRL/DRVR 8-SOIC
Expanded Description Thermostat 40°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6665
Mfg Application Notes Thermal Management Handbook
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX6665
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 40°C
Accuracy ±3°C
Current - Output (Max) 250mA
Output Type Open Drain, Push-Pull
Output Active High, Active Low
Output Function FanOn, /FanOut, /OverTemp, /Warn
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 65µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Additional Resources
Standard Package ? 100

15:39:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 2.64
10 2.50800 25.08
25 2.07000 51.75
50 1.96660 98.33
250 1.90000 475.00
500 1.69576 847.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6665ASA40+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.62792
Send Feedback